KEMET CorporationT521X156M063ATE035 | T521 High Voltage Tantalum Polymer Capacitor SeriesTantal-Polymer-Kondensatoren

Cap Tant Polymer 15uF 63VDC X CASE 20%( 7.3 X 4.3 X 4mm) Inward L SMD 7343-43 0.035 Ohm 125°C T/R

KEMET is the market leader in KO-CAP Tantalum SMD Polymer Capacitors which offer large number of technical advantages. During the last 25 years the adoption and extensive use in application has expanded from consumer electronics applications, conquer harsh environmental automotive applications and find usage in aerospace high reliability launchings. KEMET will continue to lead the technology and will continue to bring new solutions to engineers.

The KEMET Organic Capacitor (KO-CAP) is a solid electrolytic capacitor with a conductive polymer cathode capable of delivering very low ESR and improved capacitance retention at high frequencies. KO-CAP combines the low ESR of multilayer ceramic, the high capacitance of aluminum electrolytic, and the volumetric efficiency of tantalum into a single surface mount package. Unlike liquid electrolyte-based capacitors, KO-CAP has a very long operational life and high ripple current capabilities. These devices offer full AEC-Q200 qualification and allow automotive segment designers to take advantage of the polymer technology.

Technology Advantages Diagram





This T521X156M063ATE035 polymer electrolyte from Kemet can be used on a variety of printed circuit boards found in multiple electronic systems. It can withstand a voltage of 63 VDC. It has 2 terminals. Its leakage current is 94.5 μA. Its capacitance value is 15uF. This polymer electrolyte has an operating temperature range of -55 °C to 125 °C. This product is 7.3 mm long, 4 mm tall and 4.3 mm deep.

Import TariffMay apply to this part

3 Stück: morgen versandbereit

    Total1,02 €Price for 1

    • Service Fee  6,07 €

      morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2208+
      Manufacturer Lead Time:
      32 Wochen
      Minimum Of :
      1
      Maximum Of:
      3
      Country Of origin:
      Vereinigte Staaten von Amerika
         
      • Price: 1,0234 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2208+
      Manufacturer Lead Time:
      32 Wochen
      Country Of origin:
      Vereinigte Staaten von Amerika
      • In Stock: 3 Stück
      • Price: 1,0234 €

    KI-Systeme in der Medizin

    Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.