KEMET CorporationT521X337M016ATE050 | T521 High Voltage Tantalum Polymer Capacitor SeriesTantal-Polymer-Kondensatoren

Cap Tant Polymer 330uF 16VDC X CASE 20%( 7.3 X 4.3 X 4mm) Inward L SMD 7343-43 0.05 Ohm 125°C T/R

KEMET is the market leader in KO-CAP Tantalum SMD Polymer Capacitors which offer large number of technical advantages. During the last 25 years the adoption and extensive use in application has expanded from consumer electronics applications, conquer harsh environmental automotive applications and find usage in aerospace high reliability launchings. KEMET will continue to lead the technology and will continue to bring new solutions to engineers.

The KEMET Organic Capacitor (KO-CAP) is a solid electrolytic capacitor with a conductive polymer cathode capable of delivering very low ESR and improved capacitance retention at high frequencies. KO-CAP combines the low ESR of multilayer ceramic, the high capacitance of aluminum electrolytic, and the volumetric efficiency of tantalum into a single surface mount package. Unlike liquid electrolyte-based capacitors, KO-CAP has a very long operational life and high ripple current capabilities. These devices offer full AEC-Q200 qualification and allow automotive segment designers to take advantage of the polymer technology.

Technology Advantages Diagram





Are you looking for a capacitor with a low ESR value? Then you're in luck, this organic T521X337M016ATE050 polymer electrolyte from Kemet has just that! It can withstand a voltage of 16 VDC. It has 2 terminals. This product is 7.3 mm long, 4 mm tall and 4.3 mm deep. Its leakage current is 528 μA. This polymer electrolyte has a minimum operating temperature of -55 °C and a maximum of 125 °C. Its capacitance value is 330uF.

Import TariffMay apply to this part

Auf Lager: 508 Stück

Regional Inventory: 8

    Total2,60 €Price for 1

    8 auf Lager: Versand in vsl. 2 Tagen

    • Service Fee  6,08 €

      Versand in vsl. 2 Tagen

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2137+
      Manufacturer Lead Time:
      32 Wochen
      Minimum Of :
      1
      Maximum Of:
      8
      Country Of origin:
      China
         
      • Price: 2,6042 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Versand in vsl. 2 Tagen

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2137+
      Manufacturer Lead Time:
      32 Wochen
      Country Of origin:
      China
      • In Stock: 8 Stück
      • Price: 2,6042 €
    • (500)

      Versand in vsl. 3 Tagen

      Ships from:
      Niederlande
      Date Code:
      2511+
      Manufacturer Lead Time:
      34 Wochen
      Country Of origin:
      Mexiko
      • In Stock: 500 Stück
      • Price: 3,5985 €

    KI-Systeme in der Medizin

    Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.