KEMET CorporationT528Z477M2R5ATE006Tantal-Polymer-Kondensatoren
Cap Tant Polymer 470uF 2.5VDC Z CASE 20% (7.3 X 4.3 X 1.6mm) Pad SMD 7343-17 0.006 Ohm 105°C T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8532.21.00.50 | |
| Automotive | No |
| PPAP | No |
| Polymer | |
| 470uF | |
| 20% | |
| 2.5VDC | |
| 0.006 | |
| Ultra Low | |
| 7.4 | |
| 117.5 | |
| Polar | |
| 10 | |
| High Ripple Current|Ultra Low ESR | |
| No | |
| Yes | |
| Z | |
| Molded | |
| Flat | |
| Surface Mount | |
| Pad | |
| 2 | |
| 7.3 X 4.3 X 1.6 | |
| 7343-17 | |
| -55 | |
| 105 | |
| Tape and Reel | |
| 7.3 | |
| 4.3 | |
| 1.6 | |
| 0.20633 |
Do you need a high performing capacitor for your electronic circuit? Then this T528Z477M2R5ATE006 polymer electrolyte from Kemet is the capacitor you've been looking for! It can withstand a voltage of 2.5 VDC. It has 2 terminals. Its leakage current is 117.5 μA. This product is 7.3 mm long, 1.7(Max) mm tall and 4.3 mm deep. This polymer electrolyte has an operating temperature range of -55 °C to 105 °C. Its capacitance value is 470uF.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

