VishayT54EE156M063HSA100Tantal-Polymer-Kondensatoren
vPolyTanTM Polymer Surface-Mount Chip Capacitors, Low ESR, Leadframeless Molded Type, Hi-Rel Commercial Off-The-Shelf (COTS)
Key Product Features
- Ultra low ESR
- DLA-20021 Approved
- Ability for a stacked option
- High reliability processing including:
- 100 % surge current tested
- Accelerated voltage conditioning
- Thermal shock
- Statistical DC leakage screening at elevated temperature and voltage, covered by U.S. patent and worldwide patents pending.
- High ripple current capability
- Stable capacitance over operating temperature, voltage, and frequency range
- No wear out effect
- Molded case 7343 EIA size and stacks
The molding compound has been selected to meet therequirements of UL 94 V-0 and outgassing requirements of ASTM E-595 - Terminations: 3-sided wraparound. Metallization areas on the left and right sides of the capacitor are not subject for inspection.
Applications
- Decoupling, smoothing, filtering
- Switch mode and point of load power supply
- Infrastructure equipment
- Storage and networking

| Compliant | |
| Active | |
| 8532.21.00.50 | |
| Automotive | No |
| PPAP | No |
| Polymer | |
| 15uF | |
| 20% | |
| 63VDC | |
| 0.1 | |
| Ultra Low | |
| 2.098 | |
| 95 | |
| Polar | |
| 10 | |
| No | |
| Yes | |
| EE | |
| Molded | |
| Flat | |
| Surface Mount | |
| Inward L | |
| 2 | |
| 7.3 X 4.3 X 4.3 | |
| 7343-43 | |
| 105 to 125 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 7.3 | |
| 4.3 | |
| 4.3(Max) |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

