VishayT54EE157M030EZA075Tantal-Polymer-Kondensatoren

vPolyTanTM Polymer Surface-Mount Chip Capacitors, Low ESR, Leadframeless Molded Type, Hi-Rel Commercial Off-The-Shelf (COTS)

Key Product Features

  • Ultra low ESR
    • DLA-20021 Approved
    • Ability for a stacked option
  • High reliability processing including:
    • 100 % surge current tested
    • Accelerated voltage conditioning
    • Thermal shock
    • Statistical DC leakage screening at elevated temperature and voltage, covered by U.S. patent and worldwide patents pending.
  • High ripple current capability
  • Stable capacitance over operating temperature, voltage, and frequency range
  • No wear out effect
  • Molded case 7343 EIA size and stacks
    The molding compound has been selected to meet therequirements of UL 94 V-0 and outgassing requirements of ASTM E-595
  • Terminations: 3-sided wraparound. Metallization areas on the left and right sides of the capacitor are not subject for inspection.


Applications

  • Decoupling, smoothing, filtering
  • Switch mode and point of load power supply
  • Infrastructure equipment
  • Storage and networking



Import TariffMay apply to this part

800 Stück: morgen versandbereit

    Total2.657,56 €Price for 400

    • (400)

      morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2541+
      Manufacturer Lead Time:
      40 Wochen
      Country Of origin:
      Israel
      • In Stock: 800 Stück
      • Price: 6,6439 €

    Playbook: Smarte Drohnen-Systeme

    Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.