VishayT55A336M010C0200Tantal-Polymer-Kondensatoren
Cap Tant Polymer 33uF 10VDC A CASE 20%( 3.2 X 1.6 X 1.6mm) Inward L SMD 3216-18 0.2 Ohm 105°C T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8532.21.00.50 | |
| Automotive | No |
| PPAP | No |
| Polymer | |
| 33uF | |
| 20% | |
| 10VDC | |
| 0.2 | |
| Ultra Low | |
| 0.76 | |
| 33 | |
| Polar | |
| 10 | |
| Ultra Low ESR | |
| No | |
| Yes | |
| A | |
| Molded | |
| Flat | |
| Surface Mount | |
| Inward L | |
| 2 | |
| 3.2 X 1.6 X 1.6 | |
| 3216-18 | |
| 105 to 125 | |
| -55 | |
| 105 | |
| 3.2 | |
| 1.6 | |
| 1.6 |
A high capacitance per volume with a low footprint design is what you will get by using this T55A336M010C0200 tantalum solid capacitor from Vishay. It can withstand a voltage of 10 VDC. This solid capacitor has a maximum operating temperature of 105 °C. Its leakage current is 33 μA. This product is 3.2 mm long, 1.6 mm tall and 1.6 mm deep. It has a tolerance of 20%. Its capacitance value is 33uF.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

