25-50% Rabatt
VishayT55B227M2R5C0035Tantal-Polymer-Kondensatoren
Cap Tant Polymer 220uF 2.5VDC B CASE 20%( 3.5 X 2.8 X 1.9mm) Inward L SMD 3528-21 0.035 Ohm 105°C T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8532.21.00.50 | |
| Automotive | No |
| PPAP | No |
| Polymer | |
| 220uF | |
| 20% | |
| 2.5VDC | |
| 0.035 | |
| Ultra Low | |
| 1.93 | |
| 55 | |
| Polar | |
| 8 | |
| Ultra Low ESR | |
| No | |
| Yes | |
| B | |
| Molded | |
| Flat | |
| Surface Mount | |
| Inward L | |
| 2 | |
| 3.5 X 2.8 X 1.9 | |
| 3528-21 | |
| 105 to 125 | |
| -55 | |
| 105 | |
| 3.5 | |
| 2.8 | |
| 1.9 |
This T55B227M2R5C0035 tantalum solid capacitor from Vishay has a high capacitance value with a low footprint design. It can withstand a voltage of 2.5 VDC. Its leakage current is 55 μA. This solid capacitor has a maximum operating temperature of 105 °C. It has a tolerance of 20%. Its capacitance value is 220uF. This product is 3.5 mm long, 1.9 mm tall and 2.8 mm deep.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

