VishayT56D106M035CSS0120Tantal-Polymer-Kondensatoren

vPolyTanTM Polymer Surface Mount Chip Capacitors, Molded Case, Hi-Rel COTS-DLA 04051 Approved

Features:

  • DLA 04051 Approved
    *Low ESR- As low as 25m ohms
  • High reliability processing including:
    • 100 % surge current tested
    • Accelerated voltage conditioning
    • Thermal shock
    • Statistical leakage screening at elevated temperature and voltage
  • High ripple current capability
  • Stable capacitance over operating temperature, voltage, and frequency range
  • No wear out effect
  • Terminations: Ni / Pd / Au
  • Compatible with "high volume" automatic pick and place equipment
  • Moisture sensitivity level 3
  • Material categorization: for definitions of compliance

Applications:

  • Decoupling, smoothing, filtering
  • Switch mode and point of load power supply
  • Infrastructure equipment
  • Storage and networking

Performance / Electrical Characteristics:

  • Operating Temperature: -55 °C to +105 °C / 125 °C
  • Capacitance Range: 10 μF to 470 μF
  • Capacitance Tolerance: ± 20 %
  • Voltage Rating: 2.5 VDC to 50 VDC

No Stock Available

Quantity Increments of 1 Minimum 500
  • Manufacturer Lead Time:
    0 Wochen
    • Price: 2,1214 €
    1. 500+2,1214 €
    2. 1000+2,1006 €
    3. 2000+2,0790 €
    4. 2500+2,0582 €
    5. 3000+2,0382 €
    6. 4000+2,0174 €
    7. 5000+1,9975 €
    8. 10000+1,9776 €
    9. 20000+1,9576 €

KI-Systeme in der Medizin

Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.