VishayT56D227M004CZS025Tantal-Polymer-Kondensatoren
vPolyTanTM Polymer Surface Mount Chip Capacitors, Molded Case, Hi-Rel COTS-DLA 04051 Approved
Features:
- DLA 04051 Approved
*Low ESR- As low as 25m ohms - High reliability processing including:
- 100 % surge current tested
- Accelerated voltage conditioning
- Thermal shock
- Statistical leakage screening at elevated temperature and voltage
- High ripple current capability
- Stable capacitance over operating temperature, voltage, and frequency range
- No wear out effect
- Terminations: Ni / Pd / Au
- Compatible with "high volume" automatic pick and place equipment
- Moisture sensitivity level 3
- Material categorization: for definitions of compliance
Applications:
- Decoupling, smoothing, filtering
- Switch mode and point of load power supply
- Infrastructure equipment
- Storage and networking
Performance / Electrical Characteristics:
- Operating Temperature: -55 °C to +105 °C / 125 °C
- Capacitance Range: 10 μF to 470 μF
- Capacitance Tolerance: ± 20 %
- Voltage Rating: 2.5 VDC to 50 VDC
| Compliant | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| Polymer | |
| 220uF | |
| 20% | |
| 4VDC | |
| 0.025 | |
| Ultra Low | |
| 3 | |
| 88 | |
| Polar | |
| 10 | |
| No | |
| Yes | |
| D | |
| Molded | |
| Flat | |
| Surface Mount | |
| Inward L | |
| 2 | |
| 7.3 X 4.3 X 2.8 | |
| 7343-31 | |
| 105 to 125 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 7.3 | |
| 4.3 | |
| 2.8 |
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

