KEMET CorporationT598D107M010ATE025Tantal-Polymer-Kondensatoren
Cap Tant Polymer 100uF 10VDC D CASE 20%( 7.3 X 4.3 X 2.8mm) Inward L SMD 7343-31 0.025 Ohm 125°C T/R Automotive AEC-Q200
| Compliant | |
| EAR99 | |
| Active | |
| 8532.21.00.50 | |
| Automotive | Yes |
| PPAP | Yes |
| Polymer | |
| 100uF | |
| 20% | |
| 10VDC | |
| 0.025 | |
| Ultra Low | |
| 4.24 | |
| 100 | |
| Polar | |
| 10 | |
| High Reliability|Ultra Low ESR | |
| No | |
| Yes | |
| D | |
| Molded | |
| Flat | |
| Surface Mount | |
| Inward L | |
| 2 | |
| 7.3 X 4.3 X 2.8 | |
| 7343-31 | |
| 105 to 125 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 7.3 | |
| 4.3 | |
| 2.8 | |
| 0.435 |
This T598D107M010ATE025 polymer electrolyte from Kemet exhibits three times more capacitance per volume than general aluminum capacitors. It can withstand a voltage of 10 VDC. It has 2 terminals. This polymer electrolyte has a minimum operating temperature of -55 °C and a maximum of 125 °C. This product is 7.3 mm long, 2.8 mm tall and 4.3 mm deep. Its capacitance value is 100uF. Its leakage current is 100 μA.
| EDA / CAD Models |
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

