STMicroelectronicsT850H-6ITRIACs
TRIAC 600V 8A(RMS) 84A 3-Pin(3+Tab) TO-220AB Insulated Tube
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.30.00.80 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| 1500(Min) | |
| 50 | |
| 1 | |
| 50 | |
| 84 | |
| 75 | |
| 600 | |
| 1.5@11A | |
| 600 | |
| 8 | |
| 0.005 | |
| No | |
| -40 | |
| 150 | |
| Industrial | |
| Tube | |
| Befestigung | Through Hole |
| Verpackungshöhe | 9.3(Max) mm |
| Verpackungsbreite | 4.6(Max) mm |
| Verpackungslänge | 10.4(Max) mm |
| Leiterplatte geändert | 3 |
| Tab | Tab |
| Standard-Verpackungsname | TO |
| Lieferantenverpackung | TO-220AB Insulated |
| 3 | |
| Leitungsform | Through Hole |
Continue to operate your triac T850H-6I thyristor manufactured from STMicroelectronics by applying a forward-biased voltage. This device has a surge current rating of 84 A. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This SCR thyristor has an operating temperature range of -40 °C to 150 °C. Its repetitive peak forward blocking voltage is 600 V, while its repetitive peak reverse voltage is 600 V.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

