Reduced Price

VishayT95R127M020ESSSKondensator, Tantal, fest

Cap Tant Solid 120uF 20V R CASE 20% (7.2 X 6 X 3.5mm) Pad SMD (0.001%FR) 0.14 Ohm 125°C T/R

The higher stability of this T95R127M020ESSS solid tantalum capacitor from Vishay compared to its aluminum counterpart allows it to keep its properties through a variety of operating conditions. It can withstand a voltage of 20 VDC. Its leakage current is 24 μA. This solid capacitor has a maximum operating temperature of 125 °C. This product is 7.2(Max) mm long, 3.5 mm tall and 6 mm deep. It has a tolerance of 20%. Its capacitance value is 120uF. It is reliable with a failure rate grade of S.

Import TariffMay apply to this part

100 Stück: morgen versandbereit

    Total4,20 €Price for 1

    • Service Fee  6,07 €

      morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      1103+
      Manufacturer Lead Time:
      25 Wochen
      Minimum Of :
      1
      Maximum Of:
      100
      Country Of origin:
      Israel
         
      • Price: 4,2030 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      1103+
      Manufacturer Lead Time:
      25 Wochen
      Country Of origin:
      Israel
      • In Stock: 100 Stück
      • Price: 4,2030 €

    KI-Systeme in der Medizin

    Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.