VishayT97F226K063LSAKondensator, Tantal, fest
Cap Tant Solid 22uF 63V F CASE 10% (7.6 X 6 X 4.7mm) Pad SMD (0.001%FR) 0.25 Ohm 125°C T/R
| Not Compliant | |
| EAR99 | |
| Active | |
| 8532.21.00.40 | |
| Automotive | No |
| PPAP | No |
| Solid | |
| 22uF | |
| 10% | |
| 63VDC | |
| 0.25 | |
| Ultra Low | |
| 1 | |
| 13.9 | |
| Polar | |
| 6 | |
| No | |
| No | |
| F | |
| Conformal Coated | |
| Flat | |
| Surface Mount | |
| Pad | |
| 2 | |
| 7.6 X 6 X 4.7 | |
| 85 to 125 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 7.6(Max) | |
| 6 | |
| 4.7 |
This T97F226K063LSA solid tantalum capacitor from Vishay is most often used in heavy industrial, medical, military, and aerospace applications. It can withstand a voltage of 63 VDC. Its leakage current is 14 μA. This solid capacitor has a maximum operating temperature of 125 °C. This product is 7.6(Max) mm long, 4.7 mm tall and 6 mm deep. It is reliable with a failure rate grade of S. Its capacitance value is 22uF. It has a tolerance of 10%.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

