10-25% Rabatt
PanduitTA1S10-MKabelzubehör
Cable Accessories Tie Mount Nylon 6/6 Natural Bulk
Compliant | |
EAR99 | |
Active | |
COMPONENTS | |
Automotive | No |
PPAP | No |
Tie Mount | |
Natural | |
Nylon 6/6 | |
-60 | |
85 | |
Bulk | |
19 | |
9.5 | |
5.1 |
Use this tie mount TA1S10-M cable accessory from Panduit to protect your cables from environmental factors. This part has an operating temperature range of -40 to 85 °C. This product comes packaged in bulk, so the parts will be stored loosely. This product is 19 mm long, 5.1 mm tall and 9.5 mm deep.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.