50-75% Rabatt
PanduitTA1S8-M30Kabelzubehör
Cable Accessories Tie Mount Nylon 6/6 Black Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 3926.90.99.89 | |
| Automotive | No |
| PPAP | No |
| Tie Mount | |
| Black | |
| Nylon 6/6 | |
| -60 | |
| 65 | |
| Bulk | |
| 19 | |
| 9.5 | |
| 5.1 |
Use this tie mount TA1S8-M30 cable accessory from Panduit to connect your peripherals to your computer system! This part has an operating temperature range of -40 to 115 °C. This product comes packaged in bulk, so the parts will be stored loosely. This product is 19 mm long, 5.1 mm tall and 9.5 mm deep.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

