| Compliant | |
| EAR99 | |
| Active | |
| 3926.90.99.89 | |
| Automotive | No |
| PPAP | No |
| Tie Mount | |
| Natural | |
| Nylon 6/6 | |
| -60 | |
| 85 | |
| 31.2 | |
| 12.7 | |
| 3.2 |
Use this tie mount TA2-C cable accessory from Panduit to prevent any difficult to diagnose problems from developing into the future. This product is 31.1 mm long, 3.2 mm tall and 12.7 mm deep.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

