SwitchcraftTA5FXSteckverbinder für Audio und Video
Conn Mini XLR Connector F 5 POS Solder ST Cable Mount 5 Terminal 1 Port
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8536.69.40.51 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| Mini XLR Connector | |
| F | |
| 5 | |
| 5 | |
| Solder | |
| Straight | |
| 4 | |
| 125VAC | |
| 10000 | |
| 10 | |
| -55 | |
| 85 | |
| 10.5 | |
| 48 | |
| Cable Mount | |
| Zinc Die Cast | |
| Silver | |
| Copper Alloy |
Make your product's components work properly with the mini xlr connector TA5FX audio and video connector from Switchcraft. This F connector's 5 contacts that are made out of copper alloy and plated with silver. It has a female type gender. This connector has a single port. It has a maximum voltage rating of 125 VAC. It has a straight body orientation. This device has a maximum current rating of 4 A. TA5FX is housed in zinc die cast. This cable has a minimum operating temperature of -55 °C and a maximum of 85 °C. Its 5 terminals use the solder termination method. This product is 48 mm long with a diameter of 10.5 mm.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

