| Compliant | |
| EAR99 | |
| Active | |
| 8542.33.00.01 | |
| Automotive | No |
| PPAP | No |
| Headphone/Speaker | |
| Class-D | |
| 0.01% | |
| Differential|Single | |
| 1-Channel Mono | |
| 1.5|1.65|2.7 | |
| 1.8|3|5 | |
| 1.95|5.5 | |
| 55(Typ)@1.8V|55(Typ)@3.6V | |
| Triple | |
| 2x1@4Ohm | |
| 1.7x1@8Ohm|0.018x1@16Ohm | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 0.95(Max) |
| Verpackungsbreite | 4.15(Max) |
| Verpackungslänge | 4.15(Max) |
| Leiterplatte geändert | 24 |
| Standard-Verpackungsname | QFN |
| Lieferantenverpackung | VQFN EP |
| 24 | |
| Leitungsform | No Lead |
Increase performance in your sound application with the TAS2521IRGET class D amplifier from Texas Instruments. It has a maximum load resistance of 32 Ohm. It has a single input signal and a differential and single output signal. Its typical dual supply voltage is 1.8|3|5 V, with a minimum of 1.5|1.65|2.7 V and maximum of 1.95|5.5 V. It has a 1-channel mono output. This audio amplifier has a minimum operating temperature of -40 °C and a maximum of 85 °C. Its typical PSRR is 55 dB. This device uses three power supplies.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

