| Compliant | |
| EAR99 | |
| Obsolete | |
| COMPONENTS | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Speaker | |
| Class-AB | |
| 0.2%@4Ohm@70W|0.05%@4Ohm@1W | |
| Differential | |
| 1-Channel Mono | |
| 0|3|16 | |
| 3.3|29.5 | |
| 3.6|30.5 | |
| 5@3.3V/27@29.5V | |
| Triple | |
| 93x1@4Ohm | |
| 0 | |
| 70 | |
| Tube | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 1.05(Max) mm |
| Verpackungsbreite | 6.2(Max) mm |
| Verpackungslänge | 11.1(Max) mm |
| Leiterplatte geändert | 32 |
| Standard-Verpackungsname | SO |
| Lieferantenverpackung | HTSSOP EP |
| 32 | |
| Leitungsform | Gull-wing |
Add some juice to a weak audio signal using this TAS5111ADAD class D amplifier from Texas Instruments. It has a maximum load resistance of 4 Ohm. It has a single input signal and a differential output signal. It has a 1-channel mono output. Its typical dual supply voltage is 3.3|29.5 V, with a minimum of 3|16 V and maximum of 3.6|30.5 V. This audio amplifier has a minimum operating temperature of 0 °C and a maximum of 70 °C. This device uses dual power supplies.
| EDA / CAD Models |
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

