| Compliant | |
| EAR99 | |
| NRND | |
| 8542.33.00.01 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Speaker | |
| Class-AB | |
| 0.09%@4Ohm@1W | |
| Differential | |
| 1-Channel Mono|2-Channel Stereo|4-Channel Stereo | |
| 0|10.8 | |
| 12|31.5 | |
| 13.2|34 | |
| 16@12V/17@12V/25@31.5V | |
| Triple | |
| 100x1@4Ohm|100x2@4Ohm|40x4@3Ohm | |
| 2000(Typ) | |
| 0 | |
| 70 | |
| Tube | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 1.15 |
| Verpackungsbreite | 6.1 |
| Verpackungslänge | 14 |
| Leiterplatte geändert | 44 |
| Standard-Verpackungsname | SO |
| Lieferantenverpackung | HTSSOP EP |
| 44 | |
| Leitungsform | Gull-wing |
Use the TAS5342DDV class D amplifier from Texas Instruments to increase your sound quality. Its maximum power dissipation is 2000(Typ) mW. It has a differential input signal and a differential output signal. It has a maximum load resistance of 8 Ohm. Its typical dual supply voltage is 12|31.5 V, with a minimum of 0|10.8 V and maximum of 13.2|34 V. It has a 1-channel mono|2-channel stereo|4-channel stereo output. This audio amplifier has a temperature range of 0 °C to 70 °C. This device uses three power supplies.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

