| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.01 | |
| Automotive | Yes |
| PPAP | Yes |
| Speaker | |
| Class-D | |
| 0.02%@4Ohm@1W | |
| Differential | |
| 1-Channel Mono|2-Channel Stereo | |
| 17700 | |
| 5|6 | |
| 14.4 | |
| 24|26.5 | |
| Dual | |
| 150x1@2Ohm|79x2@4Ohm | |
| 1900 | |
| -40 | |
| 105 | |
| Tape and Reel | |
| Automotive | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 1.05(Max) |
| Verpackungsbreite | 14.05(Max) |
| Verpackungslänge | 14.05(Max) |
| Leiterplatte geändert | 64 |
| Standard-Verpackungsname | QFP |
| Lieferantenverpackung | HTQFP EP |
| 64 | |
| Leitungsform | Gull-wing |
Implement this TAS5412TPHDRQ1 class D amplifier from Texas Instruments for a stronger and more powerful output sound. This audio amplifier can handle a current up to 17700 mA. Its maximum power dissipation is 1900 mW. It has a maximum load resistance of 4 Ohm. It has a single input signal and a differential output signal. Its typical dual supply voltage is 14.4 V, with a minimum of 5|6 V and maximum of 24|26.5 V. It has a 1-channel mono|2-channel stereo output. This audio amplifier has a minimum operating temperature of -40 °C and a maximum of 105 °C. Its typical PSRR is 75 dB. This device uses dual power supplies.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

