| Compliant | |
| EAR99 | |
| NRND | |
| 8542.33.00.01 | |
| Automotive | No |
| PPAP | No |
| Speaker | |
| Class-D | |
| 0.03%@1W@4Ohm | |
| Differential | |
| 1-Channel Mono|2-Channel Stereo | |
| 10.8|16 | |
| 12|32.5 | |
| 13.2|34.1 | |
| Triple | |
| 250x1@2Ohm|165x2@3Ohm | |
| 1300(Typ) | |
| 0 | |
| 70 | |
| Tray | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 1.05(Max) |
| Verpackungsbreite | 14.05(Max) |
| Verpackungslänge | 14.05(Max) |
| Leiterplatte geändert | 64 |
| Standard-Verpackungsname | QFP |
| Lieferantenverpackung | HTQFP EP |
| 64 | |
| Leitungsform | Gull-wing |
Never miss a beat with this TAS5611PHD class D amplifier manufactured from Texas Instruments. Its maximum power dissipation is 1300(Typ) mW. It has a maximum load resistance of 4 Ohm. It has a single input signal and a differential output signal. Its typical dual supply voltage is 12|32.5 V, with a minimum of 10.8|16 V and maximum of 13.2|34.1 V. It has a 1-channel mono|2-channel stereo output. This audio amplifier has a minimum operating temperature of 0 °C and a maximum of 70 °C. Its typical PSRR is 80 dB. This device uses three power supplies.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

