| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Speaker | |
| Class-D | |
| 0.03%@4Ohm@1W | |
| Differential|Single | |
| 1-Channel Mono|2-Channel Stereo|4-Channel Stereo | |
| 9 | |
| 5Vp-p | |
| 10.8|25 | |
| 12|50 | |
| 13.2|52.5 | |
| 1.8 | |
| Triple | |
| 480x1@2Ohm|300x1@4Ohm|300x2@4Ohm|145x2@2Ohm|145x4@2Ohm | |
| 2700(Typ) | |
| 0 | |
| 70 | |
| Tray | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 1.05(Max) |
| Verpackungsbreite | 14.05(Max) |
| Verpackungslänge | 14.05(Max) |
| Leiterplatte geändert | 64 |
| Standard-Verpackungsname | QFP |
| Lieferantenverpackung | HTQFP EP |
| 64 | |
| Leitungsform | Gull-wing |
There's no sound quality that's perfect, but by using the TAS5630BPHD class D amplifier from Texas Instruments you'll get close to it. This audio amplifier can handle a current up to 9 mA. Its maximum power dissipation is 2700(Typ) mW. It has a differential and single input signal and a differential and single output signal. It has a minimum load resistance of 1.8 Ohm and a maximum of 8 Ohm. Its typical dual supply voltage is 12|50 V, with a minimum of 10.8|25 V and maximum of 13.2|52.5 V. It has a 1-channel mono|2-channel stereo|4-channel stereo output that has a voltage of 5 Vp-p. This audio amplifier has a minimum operating temperature of 0 °C and a maximum of 70 °C. This device uses three power supplies. Its typical PSRR is 80 dB.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

