| Compliant | |
| EAR99 | |
| Active | |
| 8542.33.00.01 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Speaker | |
| Class-D | |
| 0.1%@8Ohm@10W|0.05%@8Ohm@1W | |
| Differential | |
| 3-Channel Stereo | |
| 20 | |
| 0|3|10.8 | |
| 3|3.3|5|9|12|15|18 | |
| 3.6|13.2|21 | |
| 10@3.3V/80@3.3V/60@18V | |
| Quint | |
| 20x3@8Ohm | |
| 600 | |
| 0 | |
| 85 | |
| Tray | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 1 |
| Verpackungsbreite | 10.2(Max) |
| Verpackungslänge | 10.2(Max) |
| Leiterplatte geändert | 64 |
| Standard-Verpackungsname | QFP |
| Lieferantenverpackung | HTQFP EP |
| 64 | |
| Leitungsform | Gull-wing |
Implement this TAS5701PAP class D amplifier from Texas Instruments. This audio amplifier can handle a current up to 20 mA. Its maximum power dissipation is 600 mW. It has a single input signal and a differential output signal. It has a maximum load resistance of 8 Ohm. It has a 3-channel stereo output. Its typical dual supply voltage is 3|3.3|5|9|12|15|18 V, with a minimum of 0|3|10.8 V and maximum of 3.6|13.2|21 V. This audio amplifier has a temperature range of 0 °C to 85 °C.
| EDA / CAD Models |
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

