| Compliant | |
| EAR99 | |
| Active | |
| 8542.33.00.01 | |
| Automotive | No |
| PPAP | No |
| Headphone/Speaker | |
| Class-D | |
| 0.05%@8Ohm@10W | |
| Differential|Single | |
| 1-Channel Mono|2-Channel Stereo|4-Channel Stereo | |
| 3|10 | |
| 3.3|12|15|18|24 | |
| 3.6|26 | |
| 57@18V | |
| 80@3.3V | |
| Dual | |
| 20.6x1@8Ohm|20.6x2@8Ohm|18.1x2@4Ohm|18.1x4@4Ohm | |
| 2890 | |
| 0 | |
| 85 | |
| Tray | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 1 |
| Verpackungsbreite | 10.2(Max) |
| Verpackungslänge | 10.2(Max) |
| Leiterplatte geändert | 64 |
| Standard-Verpackungsname | QFP |
| Lieferantenverpackung | HTQFP EP |
| 64 | |
| Leitungsform | Gull-wing |
This TAS5706BPAP class D amplifier from Texas Instruments has a large mid-band. Its maximum power dissipation is 2890 mW. It has a maximum load resistance of 8 Ohm. It has a single input signal and a differential and single output signal. It has a 1-channel mono|2-channel stereo|4-channel stereo output. Its typical dual supply voltage is 3.3|12|15|18|24 V, with a minimum of 3|10 V and maximum of 3.6|26 V. This audio amplifier has a temperature range of 0 °C to 85 °C. This device uses dual power supplies. Its typical PSRR is 60 dB.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

