| Compliant | |
| EAR99 | |
| Active | |
| 8542.33.00.01 | |
| Automotive | No |
| PPAP | No |
| Speaker | |
| Class-D | |
| 0.06%@8Ohm@1W | |
| Differential|Single | |
| 1-Channel Mono|2-Channel Stereo | |
| 3|8 | |
| 3.3|9|12|15|18|24|28 | |
| 3.6|26 | |
| 55@18V/70@3.3V | |
| Triple | |
| 21x1@4Ohm|21x2@4Ohm|17.8x2@4Ohm | |
| 5000 | |
| 0 | |
| 85 | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 1.05(Max) |
| Verpackungsbreite | 7.2(Max) |
| Verpackungslänge | 7.2(Max) |
| Leiterplatte geändert | 48 |
| Standard-Verpackungsname | QFP |
| Lieferantenverpackung | HTQFP EP |
| 48 | |
| Leitungsform | Gull-wing |
Use the TAS5711PHPR class D amplifier from Texas Instruments for a quick boost in output volume in your application. Its maximum power dissipation is 5000 mW. It has a single input signal and a differential and single output signal. It has a maximum load resistance of 8 Ohm. It has a 1-channel mono|2-channel stereo output. Its typical dual supply voltage is 3.3|9|12|15|18|24|28 V, with a minimum of 3|8 V and maximum of 3.6|26 V. This audio amplifier has a minimum operating temperature of 0 °C and a maximum of 85 °C. This device uses three power supplies.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

