HoneywellTBPLLNS001PGUCVDrucksensor für die Leiterplattenmontage
Pressure Sensor 0psi to 1psi Gage 6-Pin SMD Module
| Compliant | |
| EAR99 | |
| Active | |
| 9026.20.40.00 | |
| Automotive | No |
| PPAP | No |
| Gage | |
| 0psi to 1psi | |
| 12.7psi | |
| 20 to 100 | |
| ±0.2 | |
| 1.5 | |
| 5 | |
| 12 | |
| 1 | |
| -40 | |
| 125 | |
| Air|Gas|Liquid | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 10.94(Max) |
| Verpackungsbreite | 7 |
| Verpackungslänge | 7 |
| Leiterplatte geändert | 6 |
| Lieferantenverpackung | SMD Module |
| 6 |
This TBPLLNS001PGUCV board mount pressure sensor from Honeywell is designed to detect changes in gas or liquid to ensure that your system is safe throughout. This device's minimum operating supply voltage of 1.5 V, while its maximum is 12 V. This part has a minimum operating temperature of -40 °C and a maximum of 125 °C. Its operating pressure range is 0psi to 1psi, while its maximum overload pressure is 12.7psi.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

