Meist Gesucht

BournsTBU-CA065-100-WHTransientensperreinheiten

TBU Bidirectional 650V 300V 1us DFN SMD T/R

Bourns' TBU-CA065-100-WH overcurrent protection device will equip your circuit with superior surge protection. It has a typical reset voltage of 16 V. This item should be stored between -65 °C and 150 °C. This transient protection device has an operating temperature range of -55 °C to 125 °C. It has 3 terminals. Mount your transient protection device on a printed circuit board using surface mount technology to produce the most effective results. It is made in a bidirectional configuration. This product is 6.5 mm long, 0.85 mm tall and 4 mm deep.

Import TariffMay apply to this part

Auf Lager: 12.628 Stück

Regional Inventory: 628

    Total1,77 €Price for 1

    628 auf Lager: Versand in vsl. 2 Tagen

    • Service Fee  6,08 €

      Versand in vsl. 2 Tagen

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2531+
      Manufacturer Lead Time:
      16 Wochen
      Minimum Of :
      1
      Maximum Of:
      628
      Country Of origin:
      China
         
      • Price: 1,7728 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Versand in vsl. 2 Tagen

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2531+
      Manufacturer Lead Time:
      16 Wochen
      Country Of origin:
      China
      • In Stock: 628 Stück
      • Price: 1,7728 €
    • (3000)

      Versand in vsl. 3 Tagen

      Ships from:
      Niederlande
      Date Code:
      2534+
      Manufacturer Lead Time:
      18 Wochen
      Country Of origin:
      China
      • In Stock: 12.000 Stück
      • Price: 0,8155 €

    KI-Systeme in der Medizin

    Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.