Meist Gekauft
BournsTBU-CA085-500-WHTransientensperreinheiten
TBU Bidirectional 850V 425V 1us DFN SMD T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Bi-Directional | |
| 1 | |
| 3 | |
| 1 | |
| 850 | |
| 425 | |
| 16 | |
| 750 | |
| 0.5 | |
| 12.2 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 6.5 | |
| 4 | |
| 0.85 | |
| Surface Mount | |
| DFN |
Don't let your system get exposed to the damaging effects from overvoltage and overcurrent with this TBU-CA085-500-WH overcurrent protection device from Bourns. It has a typical reset voltage of 16 V. This item should be stored between -65 °C and 150 °C. This transient protection device has a minimum operating temperature of -55 °C and a maximum of 125 °C. It has 3 terminals. Mount your transient protection device on a printed circuit board using surface mount technology to produce the most effective results. It is made in a bidirectional configuration. This product is 6.5 mm long, 0.85 mm tall and 4 mm deep.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.