Microchip TechnologyTC1017-3.3VCTTRLinear Regulators

LDO Regulator Pos 3.3V 0.15A 5-Pin SOT-23 T/R

Control the voltage level of your circuit with this LDO TC1017-3.3VCTTR linear regulator from Microchip Technology. It has an overall accuracy of ±0.5 %. Its typical dropout voltage at current is 0.002@100uA|0.09@50mA|0.18@100mA|0.285@150mA V. This voltage regulation device's single output can produce a current up to 0.15(Min) A. With a small input voltage of 2.7 V and a max of 6 V, this will supply sufficient power to your circuit. With a fixed output that has a voltage of 3.3 V, this is power management at its best. At a load regulation of 0.38%(Typ) and line regulation of 0.04%/V(Typ) your circuit is capable of maintaining a constant voltage level at your output. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. Its polarity is positive. The maximum dropout voltage is 0.2@50mA|0.35@100mA|0.5@150mA V. This voltage regulation device has an operating temperature range of -40 °C to 125 °C.

943 Stück: morgen versandbereit

    Total0,42 €Price for 1

    • Service Fee  6,02 €

      morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      1819+
      Manufacturer Lead Time:
      6 Wochen
      Minimum Of :
      1
      Maximum Of:
      943
      Country Of origin:
      Thailand
         
      • Price: 0,4189 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      1819+
      Manufacturer Lead Time:
      6 Wochen
      Country Of origin:
      Thailand
      • In Stock: 943 Stück
      • Price: 0,4189 €

    Playbook: Smarte Drohnen-Systeme

    Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.