Microchip TechnologyTC1071VCT713Linear Regulators
LDO Regulator Pos 1.165V to 5.5V 0.1A 5-Pin SOT-23 T/R Automotive AEC-Q100
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | Yes |
| PPAP | Yes |
| LDO | |
| 1 | |
| Positive | |
| Adjustable | |
| 1.165 to 5.5 | |
| 0.1(Min) | |
| 2.7 | |
| 6 | |
| 0.12@50mA|0.25@100mA | |
| 1.2(Typ) | |
| 0.05%(Typ) | |
| 0.5%(Typ) | |
| 0.05 | |
| 256°C/W(Typ) | |
| Current Limit|Thermal Shutdown Protection | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 1.3(Max) mm |
| Verpackungsbreite | 1.6 mm |
| Verpackungslänge | 2.9 mm |
| Leiterplatte geändert | 5 |
| Standard-Verpackungsname | SOT |
| Lieferantenverpackung | SOT-23 |
| 5 | |
| Leitungsform | Gull-wing |
If you need to maintain a steady voltage on your circuit, then this LDO TC1071VCT713 linear regulator from Microchip Technology is perfect for you! Its typical dropout voltage at current is 0.002@0.1mA|0.065@20mA|0.085@50mA|0.18@100mA V. This voltage regulation device's single output can produce a current up to 0.1(Min) A. Use this part at voltages between 2.7 V and 6 V. With an adjustable output that has a voltage of 1.165 to 5.5 V, this is power management at its best. Users like the load regulation of 0.5%(Typ) and line regulation of 0.05%(Typ). In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This voltage regulation device has a minimum operating temperature of -40 °C and a maximum of 125 °C. Its polarity is positive. The maximum dropout voltage is 0.12@50mA|0.25@100mA V.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

