Microchip TechnologyTC1107-3.3VOALinear Regulators
LDO Regulator Pos 3.3V 0.3A 8-Pin SOIC N Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| LDO | |
| 1 | |
| Positive | |
| ±0.5 | |
| Fixed | |
| 3.3 | |
| 0.3(Min) | |
| 2.7 | |
| 6 | |
| 0.03@0.1mA|0.16@100mA|0.48@300mA | |
| 0.05%(Typ) | |
| 1.1%(Typ) | |
| 160°C/W | |
| Current Limit|Thermal Shutdown Protection | |
| -40 | |
| 125 | |
| Tube | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 1.25(Min) mm |
| Verpackungsbreite | 3.9 mm |
| Verpackungslänge | 4.9 mm |
| Leiterplatte geändert | 8 |
| Standard-Verpackungsname | SO |
| Lieferantenverpackung | SOIC N |
| 8 | |
| Leitungsform | Gull-wing |
Stable power is ideal for better processing this LDO TC1107-3.3VOA linear regulator developed by Microchip Technology will help do so. It has an overall accuracy of ±0.5 %. Its typical dropout voltage at current is 0.02@0.1mA|0.08@100mA|0.27@300mA V. This voltage regulation device's single output can produce a current up to 0.3(Min) A. Use this part at voltages between 2.7 V and 6 V. With a fixed output that has a voltage of 3.3 V, this is power management at its best. By operating at a load regulation of 1.1%(Typ) and line regulation of 0.05%(Typ) you can provide a constant voltage at your output. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. Its polarity is positive. The maximum dropout voltage is 0.03@0.1mA|0.16@100mA|0.48@300mA V. This voltage regulation device has an operating temperature range of -40 °C to 125 °C.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

