Microchip TechnologyTC1108-3.3VDBTRLinear Regulators
LDO Regulator Pos 3.3V 0.3A 4-Pin(3+Tab) SOT-223 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| LDO | |
| 1 | |
| Positive | |
| ±0.5 | |
| Fixed | |
| 3.3 | |
| 0.3(Min) | |
| 2.7 | |
| 6 | |
| 0.03@100uA|0.48@300mA|0.16@100mA | |
| 0.05%(Typ) | |
| 0.5%(Typ) | |
| 59°C/W | |
| Current Limit|Thermal Shutdown Protection | |
| -40 | |
| 125 | |
| Extended | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 1.6 mm |
| Verpackungsbreite | 3.5 mm |
| Verpackungslänge | 6.5 mm |
| Leiterplatte geändert | 3 |
| Tab | Tab |
| Standard-Verpackungsname | SOT |
| Lieferantenverpackung | SOT-223 |
| 4 | |
| Leitungsform | Gull-wing |
This LDO TC1108-3.3VDBTR linear regulator from Microchip Technology is used to manipulate the voltage level of your circuit. It has an overall accuracy of ±0.5 %. Its typical dropout voltage at current is 0.02@100uA|0.24@300mA|0.08@100mA V. This voltage regulation device's single output can produce a current up to 0.3(Min) A. Supply your circuit with sufficient power by implementing this, which requires a minimum input voltage of 2.7 V that does not exceed 6 V. With a fixed output that has a voltage of 3.3 V, this is power management at its best. To produce a constant current at your output, supply your circuit with a load regulation of 0.5%(Typ) and line regulation of 0.05%(Typ). In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. Its polarity is positive. The maximum dropout voltage is 0.03@100uA|0.48@300mA|0.16@100mA V. This voltage regulation device has a minimum operating temperature of -40 °C and a maximum of 125 °C.
| EDA / CAD Models |
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

