Microchip TechnologyTC1185-1.8VCT713Linear Regulators
LDO Regulator Pos 1.8V 0.15A Medical 5-Pin SOT-23 T/R Automotive AEC-Q100
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | Yes |
| PPAP | Yes |
| LDO | |
| 1 | |
| Positive | |
| ±0.5 | |
| Fixed | |
| 1.8 | |
| 0.15 | |
| 2.7 | |
| 6 | |
| 0.12@50mA|0.25@100mA|0.4@150mA | |
| 0.05%(Typ) | |
| 0.5%(Typ) | |
| 256°C/W(Typ) | |
| Current Limit|Shutdown|Thermal Protection | |
| -40 | |
| 125 | |
| Extended | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 1.3(Max) mm |
| Verpackungsbreite | 1.6 mm |
| Verpackungslänge | 2.9 mm |
| Leiterplatte geändert | 5 |
| Standard-Verpackungsname | SOT |
| Lieferantenverpackung | SOT-23 |
| 5 | |
| Leitungsform | Gull-wing |
Maintain a steady voltage level with this LDO TC1185-1.8VCT713 linear regulator from Microchip Technology. It has an overall accuracy of ±0.5 %. Its typical dropout voltage at current is 0.002@100uA|0.065@20mA|0.085@50mA|0.18@100mA|0.27@150mA V. This voltage regulation device's single output can produce a current up to 0.15(Min) A. This will operate at a minimum voltage of 2.7 V and a maximum voltage of 6 V, making it easy to control the power in your circuit. With a fixed output that has a voltage of 1.8 V, this is power management at its best. A load regulation of 0.5%(Typ) and line regulation of 0.05%(Typ) is necessary for providing a constant voltage level at your output. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. Its polarity is positive. This voltage regulation device has a minimum operating temperature of -40 °C and a maximum of 125 °C. The maximum dropout voltage is 0.12@50mA|0.25@100mA|0.4@150mA V.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

