Microchip TechnologyTC1185-2.85VCT713Linear Regulators
LDO Regulator Pos 2.85V 0.15A Medical 5-Pin SOT-23 T/R Automotive AEC-Q100
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | Yes |
| PPAP | Yes |
| LDO | |
| 1 | |
| Positive | |
| ±0.5 | |
| Fixed | |
| 2.85 | |
| 0.15 | |
| 2.7 | |
| 6 | |
| 0.12@50mA|0.25@100mA|0.4@150mA | |
| 0.05%(Typ) | |
| 0.5%(Typ) | |
| 256°C/W(Typ) | |
| Current Limit|Shutdown|Thermal Protection | |
| -40 | |
| 125 | |
| Extended | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 1.3(Max) mm |
| Verpackungsbreite | 1.6 mm |
| Verpackungslänge | 2.9 mm |
| Leiterplatte geändert | 5 |
| Standard-Verpackungsname | SOT |
| Lieferantenverpackung | SOT-23 |
| 5 | |
| Leitungsform | Gull-wing |
Maintain a steady voltage level with this LDO TC1185-2.85VCT713 linear regulator from Microchip Technology. Its typical dropout voltage at current is 0.002@100uA|0.065@20mA|0.085@50mA|0.18@100mA|0.27@150mA V. It has an overall accuracy of ±0.5 %. This voltage regulation device's single output can produce a current up to 0.15(Min) A. Use this part at voltages between 2.7 V and 6 V. With a fixed output that has a voltage of 2.85 V, this is power management at its best. Operate at a constant current by utilizing the load regulation of 0.5%(Typ) and line regulation of 0.05%(Typ). In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This voltage regulation device has an operating temperature range of -40 °C to 125 °C. The maximum dropout voltage is 0.12@50mA|0.25@100mA|0.4@150mA V. Its polarity is positive.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

