Microchip TechnologyTC1186-3.3VCT713Linear Regulators
LDO Regulator Pos 3.3V 0.15A 5-Pin SOT-23 T/R Automotive AEC-Q100
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | Yes |
| PPAP | Yes |
| LDO | |
| 1 | |
| Positive | |
| ±0.5 | |
| Fixed | |
| 3.3 | |
| 0.15 | |
| 2.7 | |
| 6.5 | |
| 0.12@50mA|0.25@100mA|0.4@150mA | |
| 0.05%(Typ) | |
| 0.5%(Typ) | |
| 220°C/W | |
| Current Limit|Thermal Shutdown Protection | |
| -40 | |
| 125 | |
| Extended | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 1.3(Max) mm |
| Verpackungsbreite | 1.6 mm |
| Verpackungslänge | 2.9 mm |
| Leiterplatte geändert | 5 |
| Standard-Verpackungsname | SOT |
| Lieferantenverpackung | SOT-23 |
| 5 | |
| Leitungsform | Gull-wing |
Never worry about components not turning off and on due to lack of voltage with this LDO TC1186-3.3VCT713 linear regulator from Microchip Technology. Its typical dropout voltage at current is 0.002@100uA|0.065@20mA|0.085@50mA|0.18@100mA|0.27@150mA V. It has an overall accuracy of ±0.5 %. This voltage regulation device's single output can produce a current up to 0.15(Min) A. Use this part at voltages between 2.7 V and 6 V. With a fixed output that has a voltage of 3.3 V, this is power management at its best. Operate at a constant current by utilizing the load regulation of 0.5%(Typ) and line regulation of 0.05%(Typ). This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This voltage regulation device has an operating temperature range of -40 °C to 125 °C. The maximum dropout voltage is 0.12@50mA|0.25@100mA|0.4@150mA V. Its polarity is positive.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

