Microchip TechnologyTC1232CPAÜberwachungsschaltungen

Processor Supervisor 4.62V/4.37V 1 Active High/Active Low/Open Drain 8-Pin PDIP Tube

Keep your circuit secure if your main processor goes out by using this TC1232CPA microprocessor supervisory circuit from Microchip Technology. Its typical operating supply voltage is 5 V. This part has an operating temperature range of 0 °C to 70 °C. This device has a typical operating supply voltage of 5 V. Its minimum operating supply voltage of 4 V, while its maximum is 5.5 V. It has a typical reset threshold voltage of 4.62|4.37 V, with a minimum of 4.5|4.25 V and a maximum of 4.74|4.49 V.

349 Stück: Versand in vsl. 3 Tagen

    Total1,72 €Price for 1

    • Versand in vsl. 3 Tagen

      Ships from:
      Niederlande
      Date Code:
      2541+
      Manufacturer Lead Time:
      7 Wochen
      Country Of origin:
      Thailand
      • In Stock: 349 Stück
      • Price: 1,7169 €

    Playbook: Smarte Drohnen-Systeme

    Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.