YageoTC124-JR-0733RLWiderstandsnetzwerke und -Anordnungen
Res Thick Film Array 33 Ohm 5% ±200ppm/°C ISOL Epoxy 8-Pin 0804(4 X 0402) Concave SMD T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8533.21.00.20 | |
| Automotive | No |
| PPAP | No |
| Array | |
| 4 | |
| 33 | |
| 5% | |
| 50 | |
| 0.063 (1/16) | |
| Thick Film | |
| -55 | |
| 125 | |
| ±200 | |
| 70 to 125 | |
| ISOL | |
| High Reliability | |
| Epoxy | |
| 0804 | |
| 0402 | |
| Concave | |
| 8 | |
| 0.5 | |
| Tape and Reel | |
| SMD | |
| Rectangular | |
| 0804(4 X 0402) | |
| 2 | |
| 1 | |
| 0.4 | |
| Surface Mount |
Looking to save space and power in your circuit design? The TC124-JR-0733RL resistor array from Yageo gives you a solution by combining multiple resistors into a single chip. This product's 4 resistors have a value of 33 Ohm. Its temperature coefficient is ±200 ppm/°C. This dependable part has a power rating per resistor of 0.063 (1/16) W. It has 8 terminals. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This device is made with thick film technology. This product's terminal pitch is 0.5 mm. This product is 2 mm long, 0.4 mm tall and 1 mm deep. The TC124-JR-0733RL part has a concave termination style. It has a tolerance of 5%. This part has an operating temperature of -55 to 125 °C.
UAV-Bedrohungen wirksam abwehren
So entsteht ein integriertes Counter-UAV-Abwehrsystem mit Intelligent Processing, Sensorik und Rapid Response.

