10-25% Rabatt
Microchip TechnologyTC1240ECHTRLadepumpe
Charge Pump STPUP 5V to 8V 50mA 6-Pin SOT-23 T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Step Up | |
| Adjustable | |
| 5 to 8 | |
| 2.5 | |
| 4 | |
| 0.18(Typ) | |
| 600 | |
| 50(Max) | |
| 80(Typ) | |
| 93(Typ) | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 1.15 mm |
| Verpackungsbreite | 1.6 mm |
| Verpackungslänge | 2.9 mm |
| Leiterplatte geändert | 6 |
| Standard-Verpackungsname | SOT |
| Lieferantenverpackung | SOT-23 |
| 6 | |
| Leitungsform | Gull-wing |
Are you working with DC current? Implement this TC1240ECHTR charge pump voltage doubler from Microchip Technology in order to have different voltages generated. With an output that has a voltage of 5 to 8 V, this is power management at its best. Its output produces a current of 50(Max) mA. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This inverting charge pump has a minimum operating temperature of -40 °C and a maximum of 85 °C. This device has a minimum operating supply voltage of 2.5 V and a maximum of 4 V.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

