10-25% Rabatt
Microchip TechnologyTC1262-2.5VABLinear Regulators
LDO Regulator Pos 2.5V 0.5A 3-Pin(3+Tab) TO-220 Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| LDO | |
| 1 | |
| Positive | |
| ±0.5 | |
| Fixed | |
| 2.5 | |
| 0.5 | |
| 2.7 | |
| 6 | |
| 0.65@500mA|0.03@100uA|0.13@100mA|0.39@300mA | |
| 0.003%/V(Typ) | |
| 0.002%/mA(Typ) | |
| 35°C/W | |
| Current Limit|Thermal Protection | |
| -40 | |
| 125 | |
| Extended | |
| Tube | |
| Befestigung | Through Hole |
| Verpackungshöhe | 9.02(Max) mm |
| Verpackungsbreite | 4.83(Max) mm |
| Verpackungslänge | 10.67(Max) mm |
| Leiterplatte geändert | 3 |
| Tab | Tab |
| Standard-Verpackungsname | TO |
| Lieferantenverpackung | TO-220 |
| 3 |
Use this LDO TC1262-2.5VAB linear regulator from Microchip Technology to vary your voltage levels to your desired level. Its typical dropout voltage at current is 0.02@100uA|0.06@100mA|0.2@300mA|0.35@500mA V. It has an overall accuracy of ±0.5 %. This voltage regulation device's single output can produce a current up to 0.5 A. Supply your circuit with sufficient power by implementing this, which requires a minimum input voltage of 2.7 V that does not exceed 6 V. With a fixed output that has a voltage of 2.5 V, this is power management at its best. Using a load regulation of 0.002%/mA(Typ) and line regulation of 0.003%/V(Typ) is needed for a programmable DC power supply. Its polarity is positive. This voltage regulation device has a minimum operating temperature of -40 °C and a maximum of 125 °C. The maximum dropout voltage is 0.03@100uA|0.13@100mA|0.39@300mA|0.65@500mA V.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

