Microchip TechnologyTC1262-3.3VEBTRLinear Regulators
LDO Regulator Pos 3.3V 0.5A 4-Pin(3+Tab) DDPAK T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| LDO | |
| 1 | |
| Positive | |
| ±0.5 | |
| Fixed | |
| 3.3 | |
| 0.5 | |
| 2.7 | |
| 6 | |
| 0.03@100uA|0.13@100mA|0.39@300mA|0.65@500mA | |
| 0.003%/V(Typ) | |
| 0.002%/mA(Typ) | |
| 35°C/W | |
| Current Limit|Thermal Protection | |
| -40 | |
| 125 | |
| Extended | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 4.5 mm |
| Verpackungsbreite | 8.89 mm |
| Verpackungslänge | 10.11 mm |
| Leiterplatte geändert | 3 |
| Tab | Tab |
| Standard-Verpackungsname | TO |
| Lieferantenverpackung | DDPAK |
| 4 | |
| Leitungsform | Gull-wing |
Stable voltages are always needed for sensitive systems implement this LDO TC1262-3.3VEBTR linear regulator from Microchip Technology. It has an overall accuracy of ±0.5 %. Its typical dropout voltage at current is 0.02@100uA|0.06@100mA|0.2@300mA|0.35@500mA V. This voltage regulation device's single output can produce a current up to 0.5 A. This will operate at a minimum voltage of 2.7 V and a maximum voltage of 6 V, making it easy to control the power in your circuit. With a fixed output that has a voltage of 3.3 V, this is power management at its best. At a load regulation of 0.002%/mA(Typ) and line regulation of 0.003%/V(Typ) a constant current can be produced at the output of your circuit. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. The maximum dropout voltage is 0.03@100uA|0.13@100mA|0.39@300mA|0.65@500mA V. This voltage regulation device has a minimum operating temperature of -40 °C and a maximum of 125 °C. Its polarity is positive.
| EDA / CAD Models |
UAV-Bedrohungen wirksam abwehren
So entsteht ein integriertes Counter-UAV-Abwehrsystem mit Intelligent Processing, Sensorik und Rapid Response.

