Microchip TechnologyTC1265-1.8VETLinear Regulators
LDO Regulator Pos 1.8V 0.8A 6-Pin(5+Tab) DDPAK Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| LDO | |
| 1 | |
| Positive | |
| ±0.5 | |
| Fixed | |
| 1.8 | |
| 0.8(Min) | |
| 2.7 | |
| 6 | |
| 1.2@500mA|1.4@800mA | |
| 0.007%(Typ) | |
| 0.002%/mA(Typ) | |
| 57°C/W(Typ) | |
| Current Limit|Thermal Shutdown Protection | |
| -40 | |
| 125 | |
| Tube | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 4.5 mm |
| Verpackungsbreite | 8.89 mm |
| Verpackungslänge | 10.11 mm |
| Leiterplatte geändert | 5 |
| Tab | Tab |
| Standard-Verpackungsname | TO |
| Lieferantenverpackung | DDPAK |
| 6 | |
| Leitungsform | Gull-wing |
Use the LDO TC1265-1.8VET linear regulator from Microchip Technology to maintain a constant output voltage. It has an overall accuracy of ±0.5 %. Its typical dropout voltage at current is 1@500mA|1.2@800mA V. This voltage regulation device's single output can produce a current up to 0.8(Min) A. Use this part at voltages between 2.7 V and 6 V. With a fixed output that has a voltage of 1.8 V, this is power management at its best. Your circuit has the capability to produce a constant current at its output by using a load regulation of 0.002%/mA(Typ) and line regulation of 0.007%(Typ). This voltage regulation device has a minimum operating temperature of -40 °C and a maximum of 125 °C. The maximum dropout voltage is 1.2@500mA|1.4@800mA V. Its polarity is positive.
| EDA / CAD Models |
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

