Microchip TechnologyTC1265-2.5VETTRLinear Regulators
LDO Regulator Pos 2.5V 0.8A 6-Pin(5+Tab) DDPAK T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| LDO | |
| 1 | |
| Positive | |
| ±0.5 | |
| Fixed | |
| 2.5 | |
| 0.8(Min) | |
| 2.7 | |
| 6 | |
| 0.03@100uA|0.16@100mA|0.48@300mA|0.8@500mA|1.3@800mA | |
| 0.007%(Typ) | |
| 0.002%/mA(Typ) | |
| 57°C/W(Typ) | |
| Current Limit|Thermal Shutdown Protection | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 4.5 mm |
| Verpackungsbreite | 8.89 mm |
| Verpackungslänge | 10.11 mm |
| Leiterplatte geändert | 5 |
| Tab | Tab |
| Standard-Verpackungsname | TO |
| Lieferantenverpackung | DDPAK |
| 6 | |
| Leitungsform | Gull-wing |
Make a theoretical system actual by providing stable voltages with this LDO TC1265-2.5VETTR linear regulator from Microchip Technology. Its typical dropout voltage at current is 0.02@100uA|0.05@100mA|0.15@300mA|0.26@500mA|0.45@800mA V. It has an overall accuracy of ±0.5 %. This voltage regulation device's single output can produce a current up to 0.8(Min) A. By only needing an input voltage of 2.7 V with a maximum of 6 V, this is the best way to control the power in your circuit. With a fixed output that has a voltage of 2.5 V, this is power management at its best. Using a load regulation of 0.002%/mA(Typ) and line regulation of 0.007%(Typ) is needed for a programmable DC power supply. This product will be shipped in tape and reel packaging so that components can be mounted effectively. Its polarity is positive. This voltage regulation device has an operating temperature range of -40 °C to 125 °C. The maximum dropout voltage is 0.03@100uA|0.16@100mA|0.48@300mA|0.8@500mA|1.3@800mA V.
| EDA / CAD Models |
UAV-Bedrohungen wirksam abwehren
So entsteht ein integriertes Counter-UAV-Abwehrsystem mit Intelligent Processing, Sensorik und Rapid Response.

