Microchip TechnologyTC1265-3.3VETTRLinear Regulators
LDO Regulator Pos 3.3V 0.8A 6-Pin(5+Tab) DDPAK T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| LDO | |
| 1 | |
| Positive | |
| ±0.5 | |
| Fixed | |
| 3.3 | |
| 0.8(Min) | |
| 2.7 | |
| 6 | |
| 0.03@100uA|0.16@100mA|0.48@300mA|0.8@500mA|1.3@800mA | |
| 0.007%(Typ) | |
| 0.002%/mA(Typ) | |
| 57°C/W(Typ) | |
| Current Limit|Thermal Shutdown Protection | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 4.5 mm |
| Verpackungsbreite | 8.89 mm |
| Verpackungslänge | 10.11 mm |
| Leiterplatte geändert | 5 |
| Tab | Tab |
| Standard-Verpackungsname | TO |
| Lieferantenverpackung | DDPAK |
| 6 | |
| Leitungsform | Gull-wing |
Maintain a steady voltage level with this LDO TC1265-3.3VETTR linear regulator from Microchip Technology. It has an overall accuracy of ±0.5 %. Its typical dropout voltage at current is 0.02@100uA|0.05@100mA|0.15@300mA|0.26@500mA|0.45@800mA V. This voltage regulation device's single output can produce a current up to 0.8(Min) A. It only needs a voltage of at least 2.7 V while not exceeding 6 V to effectively power your circuit. With a fixed output that has a voltage of 3.3 V, this is power management at its best. Your circuit has the capability to produce a constant current at its output by using a load regulation of 0.002%/mA(Typ) and line regulation of 0.007%(Typ). In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. Its polarity is positive. The maximum dropout voltage is 0.03@100uA|0.16@100mA|0.48@300mA|0.8@500mA|1.3@800mA V. This voltage regulation device has an operating temperature range of -40 °C to 125 °C.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

