Microchip TechnologyTC1270ANRVRCTRÜberwachungsschaltungen

Processor Supervisor 2.77V 1 Active Low/Open Drain 4-Pin SOT-143 T/R Automotive AEC-Q100

If your core processor fails to meet your circuit's demands, use the TC1270ANRVRCTR microprocessor supervisory circuit from Microchip Technology as a backup. It has a typical reset threshold voltage of 2.77 V, with a minimum of 2.72 V and a maximum of 2.82 V. This part has an operating temperature range of -40 °C to 125 °C. This device has a minimum operating supply voltage of 1 V and a maximum of 5.5 V.

3.626 Stück: morgen versandbereit

    Total0,43 €Price for 1

    • Service Fee  6,21 €

      morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2246+
      Manufacturer Lead Time:
      999 Wochen
      Minimum Of :
      1
      Maximum Of:
      3626
      Country Of origin:
      Thailand
         
      • Price: 0,4292 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2246+
      Manufacturer Lead Time:
      999 Wochen
      Country Of origin:
      Thailand
      • In Stock: 3.626 Stück
      • Price: 0,4292 €

    KI-Systeme in der Medizin

    Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.