Microchip TechnologyTC1302A-IAVMFTRLinear Regulators
LDO Regulator Pos 2.5V3.3V 0.15A/0.3A Medical 8-Pin DFN EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| LDO | |
| 2 | |
| Positive | |
| ±0.5 | |
| Fixed | |
| 2.5|3.3 | |
| 0.15(Min)|0.3(Min) | |
| 2.7 | |
| 6 | |
| 0.25@150mA | |
| 0.02%/V(Typ) | |
| 0.1%(Typ) | |
| 41°C/W(Typ) | |
| Current Limit|Thermal Shutdown Protection | |
| -40 | |
| 125 | |
| Extended | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 0.88 mm |
| Verpackungsbreite | 3 mm |
| Verpackungslänge | 3 mm |
| Leiterplatte geändert | 8 |
| Standard-Verpackungsname | DFN |
| Lieferantenverpackung | DFN EP |
| 8 |
Never worry about components seeing unstable voltages again by implementing this LDO TC1302A-IAVMFTR linear regulator manufactured by Microchip Technology. Its typical dropout voltage at current is 0.15@150mA V. It has an overall accuracy of ±0.5 %. This voltage regulation device's 2 outputs can produce a current up to 0.15(Min)|0.3(Min) A. Use this part at voltages between 2.7 V and 6 V. With a fixed output that has a voltage of 2.5|3.3 V, this is power management at its best. Operate at a constant current by utilizing the load regulation of 0.1%(Typ) and line regulation of 0.02%/V(Typ). This product will be shipped in tape and reel packaging for quick mounting and safe delivery. Its polarity is positive. This voltage regulation device has a minimum operating temperature of -40 °C and a maximum of 125 °C. The maximum dropout voltage is 0.25@150mA V.
| EDA / CAD Models |
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

