Microchip TechnologyTC1410NCPAGate- und Leistungstreibern
Driver 0.5A 2-OUT Low Side Non-Inv 8-Pin PDIP Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Low Side | |
| Non-Inverting | |
| 2 | |
| MOSFET | |
| 2 | |
| 35 | |
| 35 | |
| 40 | |
| CMOS|TTL | |
| 4.5 | |
| 16 | |
| 1 | |
| 0.8(Max) | |
| 2(Min) | |
| 0.5(Typ) | |
| 16 | |
| 730 | |
| 0 | |
| 70 | |
| Tube | |
| Befestigung | Through Hole |
| Verpackungshöhe | 4.06(Max) |
| Verpackungsbreite | 6.6(Max) |
| Verpackungslänge | 10.16(Max) |
| Leiterplatte geändert | 8 |
| Standard-Verpackungsname | DIP |
| Lieferantenverpackung | PDIP |
| 8 | |
| Leitungsform | Through Hole |
If you are working with high voltage transistors, implement this TC1410NCPA power driver from Microchip Technology to switch states. This device has a maximum propagation delay time of 40 ns and a maximum power dissipation of 730 mW. Its maximum power dissipation is 730 mW. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This gate driver has an operating temperature range of 0 °C to 70 °C. This device has a minimum operating supply voltage of 4.5 V and a maximum of 16 V.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

