Microchip TechnologyTC1411NCOA713Gate- und Leistungstreibern

Driver 1A 1-OUT Low Side Non-Inv 8-Pin SOIC N T/R

Microchip Technology's TC1411NCOA713 power driver will help with fast switching within your circuit. This device has a maximum propagation delay time of 40 ns and a maximum power dissipation of 470 mW. Its maximum power dissipation is 470 mW. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This gate driver has a minimum operating temperature of 0 °C and a maximum of 70 °C. This device has a minimum operating supply voltage of 4.5 V and a maximum of 16 V.

1.771 Stück: Versand in vsl. 2 Tagen

    Total0,50 €Price for 1

    • Service Fee  6,21 €

      Versand in vsl. 2 Tagen

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2211+
      Manufacturer Lead Time:
      6 Wochen
      Minimum Of :
      1
      Maximum Of:
      1771
      Country Of origin:
      Thailand
         
      • Price: 0,4972 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Versand in vsl. 2 Tagen

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2211+
      Manufacturer Lead Time:
      6 Wochen
      Country Of origin:
      Thailand
      • In Stock: 1.771 Stück
      • Price: 0,4972 €

    KI-Systeme in der Medizin

    Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.