Microchip TechnologyTC1412COAGate- und Leistungstreibern
Driver 2A 1-OUT Low Side Inv 8-Pin SOIC N Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Low Side | |
| Inverting | |
| 1 | |
| MOSFET | |
| 1 | |
| 26 | |
| 26 | |
| 45 | |
| CMOS|TTL | |
| 4.5 | |
| 16 | |
| 0.5(Typ) | |
| 0.8(Max) | |
| 2(Min) | |
| 2(Typ) | |
| 4 | |
| 470 | |
| 0 | |
| 70 | |
| Tube | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 1.25(Min) |
| Verpackungsbreite | 3.9 |
| Verpackungslänge | 4.9 |
| Leiterplatte geändert | 8 |
| Standard-Verpackungsname | SO |
| Lieferantenverpackung | SOIC N |
| 8 | |
| Leitungsform | Gull-wing |
Turn on and off high power transistors by implementing this TC1412COA power driver manufactured by Microchip Technology. This device has a maximum propagation delay time of 45 ns and a maximum power dissipation of 470 mW. Its maximum power dissipation is 470 mW. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This device has a minimum operating supply voltage of 4.5 V and a maximum of 16 V. This gate driver has an operating temperature range of 0 °C to 70 °C.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

