Microchip TechnologyTC1413COAGate- und Leistungstreibern
Driver 3A 1-OUT Low Side Inv 8-Pin SOIC N Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Low Side | |
| Inverting | |
| 1 | |
| MOSFET | |
| 1 | |
| 28 | |
| 28 | |
| 45 | |
| CMOS|TTL | |
| 4.5 | |
| 16 | |
| 1 | |
| 0.8(Max) | |
| 2(Min) | |
| 3(Typ) | |
| 2.7 | |
| 470 | |
| 0 | |
| 70 | |
| Tube | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 1.25(Min) |
| Verpackungsbreite | 3.9 |
| Verpackungslänge | 4.9 |
| Leiterplatte geändert | 8 |
| Standard-Verpackungsname | SO |
| Lieferantenverpackung | SOIC N |
| 8 | |
| Leitungsform | Gull-wing |
Change state in a high power transistor by implementing this TC1413COA power driver by Microchip Technology. This device has a maximum propagation delay time of 45 ns and a maximum power dissipation of 470 mW. Its maximum power dissipation is 470 mW. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This device has a minimum operating supply voltage of 4.5 V and a maximum of 16 V. This gate driver has a minimum operating temperature of 0 °C and a maximum of 70 °C.
| EDA / CAD Models |
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

